
NSYS3D3215 | |
|---|---|
DigiKey Part Number | 4008-NSYS3D3215-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3D3215 |
Description | ENCLOSURE STEEL 11.81"L X 7.87"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 7.874" W (300.00mm x 200.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3D3215 Models |
Category | Height 5.906" (150.00mm) |
Mfr | Area (L x W) 93.0in² (600cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 11.811" L x 7.874" W (300.00mm x 200.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 462,80000 Kč | 1 462,80 Kč |
| Unit Price without VAT: | 1 462,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 769,98800 Kč |












