
| NSYS3D10630 | |
|---|---|
| DigiKey Part Number | 4008-NSYS3D10630-ND | 
| Manufacturer | |
| Manufacturer Product Number | NSYS3D10630 | 
| Description | ENCLOSURE STL 39.37"L X 23.62"W | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 39.370" L x 23.622" W (1000.00mm x 600.00mm) X 11.811" (300.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NSYS3D10630 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Container Type | Enclosure | |
| Size / Dimension | 39.370" L x 23.622" W (1000.00mm x 600.00mm) | |
| Height | 11.811" (300.00mm) | |
| Area (L x W) | 930in² (6000cm²) | |
| Design | Hinged Door | |
| Material | ||
| Color | Light Gray | |
| Thickness | - | |
| Features | - | |
| Ratings | ||
| Material Flammability Rating | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4 387,78000 Kč | 4 387,78 Kč | 
| Unit Price without VAT: | 4 387,78000 Kč | 
|---|---|
| Unit Price with VAT: | 5 309,21380 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic