
NSYRC22 | |
|---|---|
DigiKey Part Number | 4008-NSYRC22-ND |
Manufacturer | |
Manufacturer Product Number | NSYRC22 |
Description | SIDE PLATE 86.614X31.496" GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Side Plate 86.614" L x 31.496" W (2200.00mm x 800.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYRC22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Side Plate | |
Size / Dimension | 86.614" L x 31.496" W (2200.00mm x 800.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Rack | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 862,80000 Kč | 2 862,80 Kč |
| Unit Price without VAT: | 2 862,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 463,98800 Kč |










