
NSYPLM86TG | |
|---|---|
DigiKey Part Number | 4008-NSYPLM86TG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM86TG |
Description | ENCLOSURE GRY 33.35"L X 25.04"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray, Clear Cover Hinged Door 33.346" L x 25.039" W (847.00mm x 636.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM86TG Models |
Category | Height 11.811" (300.00mm) |
Mfr | Area (L x W) 835in² (5386cm²) |
Packaging Box | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Gray, Clear Cover |
Size / Dimension 33.346" L x 25.039" W (847.00mm x 636.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 158,74000 Kč | 11 158,74 Kč |
| Unit Price without VAT: | 11 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 13 502,07540 Kč |















