
NSYPLM75TVG | |
|---|---|
DigiKey Part Number | 4008-NSYPLM75TVG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM75TVG |
Description | ENCLOSURE GRAY 29.41"L X 21.1"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray, Clear Cover Hinged Door 29.409" L x 21.102" W (747.00mm x 536.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM75TVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 29.409" L x 21.102" W (747.00mm x 536.00mm) | |
Height | 11.811" (300.00mm) | |
Area (L x W) | 620in² (4003cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray, Clear Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 435,23000 Kč | 12 435,23 Kč |
| Unit Price without VAT: | 12 435,23000 Kč |
|---|---|
| Unit Price with VAT: | 15 046,62830 Kč |















