
NSYPLM75TG | |
|---|---|
DigiKey Part Number | 4008-NSYPLM75TG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM75TG |
Description | ENCLOSURE GRAY 29.41"L X 21.1"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray, Clear Cover Hinged Door 29.409" L x 21.102" W (747.00mm x 536.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM75TG Models |
Category | Height 11.811" (300.00mm) |
Mfr | Area (L x W) 620in² (4003cm²) |
Packaging Box | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Gray, Clear Cover |
Size / Dimension 29.409" L x 21.102" W (747.00mm x 536.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 640,62000 Kč | 7 640,62 Kč |
| Unit Price without VAT: | 7 640,62000 Kč |
|---|---|
| Unit Price with VAT: | 9 245,15020 Kč |















