
NSYPLM3025TG | |
|---|---|
DigiKey Part Number | 4008-NSYPLM3025TG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM3025TG |
Description | ENCLOSURE GRAY 12.13"L X 8.86"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray, Clear Cover Hinged Door 12.126" L x 8.858" W (308.00mm x 225.00mm) X 6.299" (160.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM3025TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.126" L x 8.858" W (308.00mm x 225.00mm) | |
Height | 6.299" (160.00mm) | |
Area (L x W) | 133in² (855cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray, Clear Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 915,50000 Kč | 3 915,50 Kč |
| Unit Price without VAT: | 3 915,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 737,75500 Kč |















