
NSYPLAT12123G | |
|---|---|
DigiKey Part Number | 4008-NSYPLAT12123G-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLAT12123G |
Description | ENCLOSURE GRAY 49.21"L X 49.21"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 49.213" L x 49.213" W (1250.00mm x 1250.00mm) X 12.598" (320.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLAT12123G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 49.213" L x 49.213" W (1250.00mm x 1250.00mm) | |
Height | 12.598" (320.00mm) | |
Area (L x W) | 2422in² (15.625m²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 622,76000 Kč | 34 622,76 Kč |
| Unit Price without VAT: | 34 622,76000 Kč |
|---|---|
| Unit Price with VAT: | 41 893,53960 Kč |















