
NSYPLA1073G | |
|---|---|
DigiKey Part Number | 4008-NSYPLA1073G-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLA1073G |
Description | ENCLOSURE GRAY 39.37"L X 29.53"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 39.370" L x 29.528" W (1000.00mm x 750.00mm) X 12.598" (320.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLA1073G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 39.370" L x 29.528" W (1000.00mm x 750.00mm) | |
Height | 12.598" (320.00mm) | |
Area (L x W) | 1163in² (7500cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 933,36000 Kč | 14 933,36 Kč |
| Unit Price without VAT: | 14 933,36000 Kč |
|---|---|
| Unit Price with VAT: | 18 069,36560 Kč |















