
NSYPLA10124TG | |
|---|---|
DigiKey Part Number | 4008-NSYPLA10124TG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLA10124TG |
Description | ENCLOSURE GRY 39.37"L X 49.21"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray, Clear Cover Hinged Door 39.370" L x 49.213" W (1000.00mm x 1250.00mm) X 16.535" (420.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLA10124TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 39.370" L x 49.213" W (1000.00mm x 1250.00mm) | |
Height | 16.535" (420.00mm) | |
Area (L x W) | 1938in² (12.500m²) | |
Design | Hinged Door | |
Material | ||
Color | Gray, Clear Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 103,65000 Kč | 33 103,65 Kč |
| Unit Price without VAT: | 33 103,65000 Kč |
|---|---|
| Unit Price with VAT: | 40 055,41650 Kč |

























