
NSYCRS25W240V | |
|---|---|
DigiKey Part Number | 4008-NSYCRS25W240V-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRS25W240V |
Description | CRS HEATER 25W 240V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Resistance Heater |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRS25W240V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Resistance Heater | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 141,36000 Kč | 5 141,36 Kč |
| Unit Price without VAT: | 5 141,36000 Kč |
|---|---|
| Unit Price with VAT: | 6 221,04560 Kč |





