Enclosure Metal, Steel Gray Cover Included 31.496" L x 31.496" W (800.00mm x 800.00mm) X 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYCRN88300

DigiKey Part Number
4008-NSYCRN88300-ND
Manufacturer
Manufacturer Product Number
NSYCRN88300
Description
ENCLOSURE STL 31.5"L X 31.5"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Cover Included 31.496" L x 31.496" W (800.00mm x 800.00mm) X 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYCRN88300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
31.496" L x 31.496" W (800.00mm x 800.00mm)
Height
11.811" (300.00mm)
Area (L x W)
992in² (6401cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 728,94000 Kč7 728,94 Kč
Manufacturers Standard Package
Unit Price without VAT:7 728,94000 Kč
Unit Price with VAT:9 352,01740 Kč