
NSYCRN75200P | |
|---|---|
DigiKey Part Number | 4008-NSYCRN75200P-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN75200P |
Description | ENCLOSURE STL 27.56"L X 19.69"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 27.559" L x 19.685" W (700.00mm x 500.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN75200P Models |
Category | Height 7.874" (200.00mm) |
Mfr | Area (L x W) 543in² (3500cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 27.559" L x 19.685" W (700.00mm x 500.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 739,41000 Kč | 4 739,41 Kč |
| Unit Price without VAT: | 4 739,41000 Kč |
|---|---|
| Unit Price with VAT: | 5 734,68610 Kč |















