
NSYCRN66250 | |
|---|---|
DigiKey Part Number | 4008-NSYCRN66250-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN66250 |
Description | ENCLOSURE STL 23.62"L X 23.62"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 23.622" L x 23.622" W (600.00mm x 600.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN66250 Models |
Category | Height 9.843" (250.00mm) |
Mfr | Area (L x W) 558in² (3600cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 23.622" L x 23.622" W (600.00mm x 600.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 721,48000 Kč | 4 721,48 Kč |
| Unit Price without VAT: | 4 721,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 712,99080 Kč |















