
NSYCRN64200 | |
|---|---|
DigiKey Part Number | 4008-NSYCRN64200-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN64200 |
Description | ENCLOSURE STL 23.62"L X 15.75"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 23.622" L x 15.748" W (600.00mm x 400.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN64200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 23.622" L x 15.748" W (600.00mm x 400.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 372in² (2400cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 205,34000 Kč | 3 205,34 Kč |
| Unit Price without VAT: | 3 205,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 878,46140 Kč |

















