
NSYCRN44200P | |
|---|---|
DigiKey Part Number | 4008-NSYCRN44200P-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN44200P |
Description | ENCLOSURE STL 15.75"L X 15.75"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 15.748" L x 15.748" W (400.00mm x 400.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN44200P Models |
Category | Height 7.874" (200.00mm) |
Mfr | Area (L x W) 248in² (1600cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 15.748" L x 15.748" W (400.00mm x 400.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 827,38000 Kč | 2 827,38 Kč |
| Unit Price without VAT: | 2 827,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 421,12980 Kč |















