
NSYCRN33150P | |
|---|---|
DigiKey Part Number | 4008-NSYCRN33150P-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN33150P |
Description | ENCLOSURE STL 11.81"L X 11.81"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 11.811" W (300.00mm x 300.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN33150P Models |
Category | Height 5.906" (150.00mm) |
Mfr | Area (L x W) 140in² (900cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 11.811" L x 11.811" W (300.00mm x 300.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 034,66000 Kč | 2 034,66 Kč |
| Unit Price without VAT: | 2 034,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 461,93860 Kč |















