Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 9.843" W (300.00mm x 250.00mm) X 7.870" (199.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYCRN325200

DigiKey Part Number
4008-NSYCRN325200-ND
Manufacturer
Manufacturer Product Number
NSYCRN325200
Description
ENCLOSURE STEEL 11.81"L X 9.84"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 11.811" L x 9.843" W (300.00mm x 250.00mm) X 7.870" (199.90mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYCRN325200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
11.811" L x 9.843" W (300.00mm x 250.00mm)
Height
7.870" (199.90mm)
Area (L x W)
116in² (748cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 930,35000 Kč1 930,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 930,35000 Kč
Unit Price with VAT:2 335,72350 Kč