Enclosure Metal, Steel Light Gray Hinged Door 9.843" L x 7.874" W (250.00mm x 200.00mm) X 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYCRN252150

DigiKey Part Number
4008-NSYCRN252150-ND
Manufacturer
Manufacturer Product Number
NSYCRN252150
Description
ENCLOSURE STEEL 9.84"L X 7.87"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door 9.843" L x 7.874" W (250.00mm x 200.00mm) X 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYCRN252150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
9.843" L x 7.874" W (250.00mm x 200.00mm)
Height
5.906" (150.00mm)
Area (L x W)
77.6in² (501cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 663,88000 Kč1 663,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 663,88000 Kč
Unit Price with VAT:2 013,29480 Kč