
NSYCRN108300 | |
|---|---|
DigiKey Part Number | 4008-NSYCRN108300-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN108300 |
Description | CRN WM ENCLOSURE 1000X800X300 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 31.496" L x 39.370" W (800.00mm x 1000.00mm) X 1.550" (39.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN108300 Models |
Category | Height 1.550" (39.37mm) |
Mfr | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 31.496" L x 39.370" W (800.00mm x 1000.00mm) | Weight 0.075 lb (34.02 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 798,29000 Kč | 7 798,29 Kč |
| Unit Price without VAT: | 7 798,29000 Kč |
|---|---|
| Unit Price with VAT: | 9 435,93090 Kč |















