
NSYCCOHY230VID | |
|---|---|
DigiKey Part Number | 4008-NSYCCOHY230VID-ND |
Manufacturer | |
Manufacturer Product Number | NSYCCOHY230VID |
Description | HYGROSTAT HS300 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermostat Module Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | NSYCCOHY230VID Models |
Category | Current Rating - AC 4A (230V) |
Manufacturer Schneider Electric | Termination Style Screw Terminal |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 385,78000 Kč | 5 385,78 Kč |
| Unit Price without VAT: | 5 385,78000 Kč |
|---|---|
| Unit Price with VAT: | 6 516,79380 Kč |





