Circuit Breaker Magnetic 40A 240 V AC DC Toggle DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9R84240

DigiKey Part Number
4008-M9R84240-ND
Manufacturer
Manufacturer Product Number
M9R84240
Description
MULTI9 GFP 2P 40A 260MA A-SI 120
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic 40A 240 V AC DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
M9R84240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic
Current Rating (Amps)
40A
Voltage Rating - AC
240 V
Actuator Type
Toggle
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
EN 61008-1, IEC 61008-1, UL1053
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 806,07000 Kč9 806,07 Kč
Manufacturers Standard Package
Unit Price without VAT:9 806,07000 Kč
Unit Price with VAT:11 865,34470 Kč