
M9R14440 | |
|---|---|
DigiKey Part Number | 4008-M9R14440-ND |
Manufacturer | |
Manufacturer Product Number | M9R14440 |
Description | CIR BRKR MAG 40A 415VAC TOGGLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 40A 415 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9R14440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 415 V | |
Actuator Type | Toggle | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 790,26000 Kč | 7 790,26 Kč |
| Unit Price without VAT: | 7 790,26000 Kč |
|---|---|
| Unit Price with VAT: | 9 426,21460 Kč |










