Surge Protection Device (SPD) 1.1kVAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M9L53690

DigiKey Part Number
4008-M9L53690-ND
Manufacturer
Manufacturer Product Number
M9L53690
Description
SPD TYPE 1 1.1KVAC MCOV 1 POLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 1.1kVAC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
M9L53690 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Type 1
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
1.1kVAC
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
75 kA
Voltage - Protection Level (VP) (2416)
3 kV
Operating Temperature
-25°C ~ 60°C
Features
-
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 198,26000 Kč5 198,26 Kč
Manufacturers Standard Package
Unit Price without VAT:5 198,26000 Kč
Unit Price with VAT:6 289,89460 Kč