
M9F42107 | |
|---|---|
DigiKey Part Number | 4008-M9F42107-ND |
Manufacturer | |
Manufacturer Product Number | M9F42107 |
Description | MULTI9 C60BP 1P C 7A 10KA 277V U |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 7A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, GB 14048.2, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 539,92000 Kč | 2 539,92 Kč |
| Unit Price without VAT: | 2 539,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 073,30320 Kč |


