
LXM32SD12N4 | |
|---|---|
DigiKey Part Number | 4008-LXM32SD12N4-ND |
Manufacturer | |
Manufacturer Product Number | LXM32SD12N4 |
Description | LXM32 SERCOS 12A RMS PEAK 3PH 48 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC 323 ~ 528VAC Supply 3A 200 ~ 240V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 200 ~ 240V |
Series | Current - Output 3A |
Packaging Box | Voltage - Supply 323 ~ 528VAC |
Part Status Active | Interface RS-485 |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature 0°C ~ 50°C |
Control / Drive Type Servo AC | For Use With/Related Products Lexium 32 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51 303,90000 Kč | 51 303,90 Kč |
| Unit Price without VAT: | 51 303,90000 Kč |
|---|---|
| Unit Price with VAT: | 62 077,71900 Kč |













