
LXM32MD85N4 | |
|---|---|
DigiKey Part Number | 4008-LXM32MD85N4-ND |
Manufacturer | |
Manufacturer Product Number | LXM32MD85N4 |
Description | LXM32 MODULAR 85A RMS PEAK 3PH 4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC 380 ~ 480VAC Supply 85A 380 ~ 480V Load |
Datasheet | Datasheet |
EDA/CAD Models | LXM32MD85N4 Models |
Category | Voltage - Load 380 ~ 480V |
Manufacturer Schneider Electric | Current - Output 85A |
Series | Wattage - Load 9 kW |
Packaging Box | Voltage - Supply 380 ~ 480VAC |
Part Status Active | Interface CAN, Modbus TCP, RS-485 |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 50°C |
Control / Drive Type Servo AC | For Use With/Related Products Lexium 32 Series |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89 229,63000 Kč | 89 229,63 Kč |
| Unit Price without VAT: | 89 229,63000 Kč |
|---|---|
| Unit Price with VAT: | 107 967,85230 Kč |
















