
LXM28SU20M3X | |
|---|---|
DigiKey Part Number | 4008-LXM28SU20M3X-ND |
Manufacturer | |
Manufacturer Product Number | LXM28SU20M3X |
Description | LEXIUM 28 DRIVE 2KW, IO, STO, S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 36A 200 ~ 240V Load |
Datasheet | Datasheet |
Category | Voltage - Load 200 ~ 240V |
Manufacturer Schneider Electric | Current - Output 36A |
Series | Wattage - Load 2000 W |
Packaging Box | Voltage - Supply 200 ~ 240VAC |
Part Status Active | Interface Modbus TCP |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 55°C |
Control / Drive Type Servo AC | For Use With/Related Products Lexium 28 Series |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 899,53000 Kč | 31 899,53 Kč |
| Unit Price without VAT: | 31 899,53000 Kč |
|---|---|
| Unit Price with VAT: | 38 598,43130 Kč |







