
LXD3LE7 | |
|---|---|
DigiKey Part Number | 4008-LXD3LE7-ND |
Manufacturer | |
Manufacturer Product Number | LXD3LE7 |
Description | D40A-D65A SPARE PART COIL 208VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnet Coil Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Magnet Coil | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 284,56000 Kč | 1 284,56 Kč |
| Unit Price without VAT: | 1 284,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 554,31760 Kč |






