
LXD1U7 | |
|---|---|
DigiKey Part Number | 4008-LXD1U7-ND |
Manufacturer | |
Manufacturer Product Number | LXD1U7 |
Description | COIL FOR D09-D38/CAD 240VAC 50/6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnet Coil CAD, LC1D09, LC1D38, LC1DT20 and LC1DT40 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Magnet Coil | |
For Use With/Related Products | CAD, LC1D09, LC1D38, LC1DT20 and LC1DT40 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,11000 Kč | 844,11 Kč |
| Unit Price without VAT: | 844,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 021,37310 Kč |















