
LUCA12BL | |
|---|---|
DigiKey Part Number | 4008-LUCA12BL-ND |
Manufacturer | |
Manufacturer Product Number | LUCA12BL |
Description | STD CONTROL 3-12A 24VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Control Unit 24V, 12A |
Datasheet | Datasheet |
EDA/CAD Models | LUCA12BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Unit | |
For Use With/Related Products | - | |
Usage | Motor Starter | |
Specifications | 24V, 12A | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 357,24000 Kč | 2 357,24 Kč |
| Unit Price without VAT: | 2 357,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 852,26040 Kč |













