
LU2B12FU | |
|---|---|
DigiKey Part Number | 4008-LU2B12FU-ND |
Manufacturer | |
Manufacturer Product Number | LU2B12FU |
Description | REVERSER 12A 110-240V AC/DC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 110 ~ 240VAC, 110 ~ 220VDC Supply 12A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | LU2B12FU Models |
Category | Control / Drive Type Motor Starter, Reversible |
Manufacturer Schneider Electric | Number of Motors 1 |
Series | Voltage - Load 690V |
Packaging Box | Current - Output 12A |
Part Status Active | Voltage - Supply 110 ~ 240VAC, 110 ~ 220VDC |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 317,50000 Kč | 11 317,50 Kč |
| Unit Price without VAT: | 11 317,50000 Kč |
|---|---|
| Unit Price with VAT: | 13 694,17500 Kč |
















