New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.49' (150.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTMT9RJ401

DigiKey Part Number
4008-LTMT9RJ401-ND
Manufacturer
Manufacturer Product Number
LTMT9RJ401
Description
ELECTRO RELAY EXP CT RJ45 CONNEC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.49' (150.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Schneider Electric
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
0.49' (150.0mm)
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1580,80000 Kč580,80 Kč
10517,24400 Kč5 172,44 Kč
25493,90640 Kč12 347,66 Kč
50476,93600 Kč23 846,80 Kč
100460,54280 Kč46 054,28 Kč
250439,71996 Kč109 929,99 Kč
Manufacturers Standard Package
Unit Price without VAT:580,80000 Kč
Unit Price with VAT:702,76800 Kč