Motor Starter 20.4 ~ 26.24VDC Supply 27A 24V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTMR27EBD

DigiKey Part Number
4008-LTMR27EBD-ND
Manufacturer
Manufacturer Product Number
LTMR27EBD
Description
CONTROLLER ETHERNET 1,35 27A 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Starter 20.4 ~ 26.24VDC Supply 27A 24V Load
Datasheet
 Datasheet
EDA/CAD Models
LTMR27EBD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
24V
Current - Output
27A
Voltage - Supply
20.4 ~ 26.24VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 720,50000 Kč16 720,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16 720,50000 Kč
Unit Price with VAT:20 231,80500 Kč