



LRD223 | |
|---|---|
DigiKey Part Number | 4008-LRD223-ND |
Manufacturer | |
Manufacturer Product Number | LRD223 |
Description | TESYS OVERLOAD REL.17 A 25A RES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Overload Relay LC1D25, LC1D32 and LC1D38 Series |
Datasheet | Datasheet |
EDA/CAD Models | LRD223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | LC1D25, LC1D32 and LC1D38 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 007,20000 Kč | 2 007,20 Kč |
| Unit Price without VAT: | 2 007,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 428,71200 Kč |









