



LRD06L | |
|---|---|
DigiKey Part Number | 4008-LRD06L-ND |
Manufacturer | |
Manufacturer Product Number | LRD06L |
Description | TESYSCL20BIMETOLR 600VAC 1- 1.6P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Overload Relay Multiple Series |
Datasheet | Datasheet |
EDA/CAD Models | LRD06L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 025,89000 Kč | 2 025,89 Kč |
| Unit Price without VAT: | 2 025,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 451,32690 Kč |











