


LR3D313 | |
|---|---|
DigiKey Part Number | 4008-LR3D313-ND |
Manufacturer | |
Manufacturer Product Number | LR3D313 |
Description | TESYS 9-13A CL 10A NON DIFF EVLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Overload Relay LC1D40A, LC1D50A and LC1D65A Series |
Datasheet | Datasheet |
EDA/CAD Models | LR3D313 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | LC1D40A, LC1D50A and LC1D65A Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 928,86000 Kč | 4 928,86 Kč |
| Unit Price without VAT: | 4 928,86000 Kč |
|---|---|
| Unit Price with VAT: | 5 963,92060 Kč |










