



LR3D226 | |
|---|---|
DigiKey Part Number | 4008-LR3D226-ND |
Manufacturer | |
Manufacturer Product Number | LR3D226 |
Description | TESYS OVERLOAD REL.17 A 25A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Overload Relay |
Datasheet | Datasheet |
EDA/CAD Models | LR3D226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 2 088,05000 Kč | 50 113,20 Kč |
| Unit Price without VAT: | 2 088,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 526,54050 Kč |



