


LR3D14L | |
|---|---|
DigiKey Part Number | 4008-LR3D14L-ND |
Manufacturer | |
Manufacturer Product Number | LR3D14L |
Description | CL20 BIMET OLR 600VAC 7 - 10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Overload Relay Multiple Series |
Datasheet | Datasheet |
EDA/CAD Models | LR3D14L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 396,54000 Kč | 2 396,54 Kč |
| Unit Price without VAT: | 2 396,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 899,81340 Kč |











