LP5K1201BW3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 2 933,28000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 2 933,28000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 6 078,40000 Kč
Datasheet
LP5K1201BW3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5K1201BW3

DigiKey Part Number
4008-LP5K1201BW3-ND
Manufacturer
Manufacturer Product Number
LP5K1201BW3
Description
REVERSING CONTACTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LP5K1201BW3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
12 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 50°C
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Contact Material
-
Operate Time
40 ms
Release Time
20 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 078,40000 Kč6 078,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6 078,40000 Kč
Unit Price with VAT:7 354,86400 Kč