Parametric Equivalent

LP4K09103BW3 | |
|---|---|
DigiKey Part Number | 4008-LP4K09103BW3-ND |
Manufacturer | |
Manufacturer Product Number | LP4K09103BW3 |
Description | CONTACTOR SPRING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LP4K09103BW3 Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Spring Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 20 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 40 ms |
Contact Rating (Current) 9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP4K09013BW3 | Schneider Electric | 0 | 4008-LP4K09013BW3-ND | 2 814,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 814,57000 Kč | 2 814,57 Kč |
| Unit Price without VAT: | 2 814,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 405,62970 Kč |







