Parametric Equivalent

LP2K0901ED | |
|---|---|
DigiKey Part Number | 4008-LP2K0901ED-ND |
Manufacturer | |
Manufacturer Product Number | LP2K0901ED |
Description | REVERSING CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 48VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LP2K0901ED Models |
Category | Switching Voltage 690VAC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 38.4 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 4.8 VDC |
Coil Voltage 48VDC | Operate Time 10 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 40 ms |
Contact Rating (Current) 9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP1K0910ED | Schneider Electric | 0 | 4008-LP1K0910ED-ND | 2 318,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 074,98000 Kč | 5 074,98 Kč |
| Unit Price without VAT: | 5 074,98000 Kč |
|---|---|
| Unit Price with VAT: | 6 140,72580 Kč |














