
LP1K12004BD | |
|---|---|
DigiKey Part Number | 4008-LP1K12004BD-ND |
Manufacturer | |
Manufacturer Product Number | LP1K12004BD |
Description | 4P CONTACTOR 20A AC1 24VDC COIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 20 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LP1K12004BD Models |
Category | Contact Rating (Current) 20 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 10 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 40 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 031,74000 Kč | 2 031,74 Kč |
| Unit Price without VAT: | 2 031,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 458,40540 Kč |









