LP1K0901BD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 1 912,03000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 1
Unit Price: 4 184,66000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 5 510,02000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 1
Unit Price: 4 184,66000 Kč
Datasheet
Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP1K0901BD

DigiKey Part Number
4008-LP1K0901BD-ND
Manufacturer
Manufacturer Product Number
LP1K0901BD
Description
3P CONTACTOR 9A AC3 4KW 24VDC CO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LP1K0901BD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 50°C
Part Status
Active
Must Operate Voltage
19.2 VDC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
2.4 VDC
Coil Voltage
24VDC
Operate Time
10 ms
Contact Form
3PST-NO (3 Form A)
Release Time
40 ms
Contact Rating (Current)
9 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP1K0910BDSchneider Electric04008-LP1K0910BD-ND1 912,03000 KčParametric Equivalent
LP2K0901BDSchneider Electric14008-LP2K0901BD-ND4 184,66000 KčParametric Equivalent
LP2K0901BD3Schneider Electric04008-LP2K0901BD3-ND5 510,02000 KčParametric Equivalent
LP2K0910BDSchneider Electric14008-LP2K0910BD-ND4 184,66000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 912,03000 Kč1 912,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 912,03000 Kč
Unit Price with VAT:2 313,55630 Kč