LP1K09013BD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 3 096,42000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 2 716,22000 Kč
Datasheet
Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP1K09013BD

DigiKey Part Number
4008-LP1K09013BD-ND
Manufacturer
Manufacturer Product Number
LP1K09013BD
Description
CONTACTOR SPRING
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LP1K09013BD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts
Series
Termination Style
Spring Terminal
Packaging
Box
Operating Temperature
-25°C ~ 50°C
Part Status
Active
Must Operate Voltage
19.2 VDC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
2.4 VDC
Coil Voltage
24VDC
Operate Time
10 ms
Contact Form
3PST-NO (3 Form A)
Release Time
40 ms
Contact Rating (Current)
9 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP1K09013BD3Schneider Electric04008-LP1K09013BD3-ND3 096,42000 KčParametric Equivalent
LP1K09103BDSchneider Electric04008-LP1K09103BD-ND2 716,22000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 716,22000 Kč2 716,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 716,22000 Kč
Unit Price with VAT:3 286,62620 Kč