Contactor 4PST-NO (4 Form A) 125 A 220VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-NO (4 Form A) 125 A 220VDC Coil Chassis Mount, DIN Rail
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LP1D80008MD

DigiKey Part Number
4008-LP1D80008MD-ND
Manufacturer
Manufacturer Product Number
LP1D80008MD
Description
CONT 80A 2P+2R 220V CC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 125 A 220VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LP1D80008MD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
125 A
Manufacturer
Schneider Electric
Switching Voltage
690VAC - Max
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Must Operate Voltage
187 VDC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
22 VDC
Coil Voltage
220VDC
Operate Time
35 ms
Contact Form
4PST-NO (4 Form A)
Release Time
20 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 712,60000 Kč18 712,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18 712,60000 Kč
Unit Price with VAT:22 642,24600 Kč