



LP1D80004FD | |
|---|---|
DigiKey Part Number | 4008-LP1D80004FD-ND |
Manufacturer | |
Manufacturer Product Number | LP1D80004FD |
Description | 4P CONTACTOR 125A AC-1 110VDC CO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 125 A 110VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LP1D80004FD Models |
Category | Contact Rating (Current) 125 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC, 300VDC - Max |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Must Operate Voltage 93.5 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 11 VDC |
Coil Voltage 110VDC | Operate Time 35 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 20 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 119,47000 Kč | 18 119,47 Kč |
| Unit Price without VAT: | 18 119,47000 Kč |
|---|---|
| Unit Price with VAT: | 21 924,55870 Kč |

















