Circuit Breaker Solid State 600A 600 V AC DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LJL36600U31X

DigiKey Part Number
4008-LJL36600U31X-ND
Manufacturer
Manufacturer Product Number
LJL36600U31X
Description
MOLDED CASE CIRCUIT BREAKER 480V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 600A 600 V AC DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Solid State
Current Rating (Amps)
600A
Voltage Rating - AC
600 V
Actuator Type
Toggle
Number of Poles
3
Illumination
Green, Orange, Red
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1167 941,79000 Kč167 941,79 Kč
Manufacturers Standard Package
Unit Price without VAT:167 941,79000 Kč
Unit Price with VAT:203 209,56590 Kč