Circuit Breaker Solid State 250A 600 V AC DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LJL36250U33X

DigiKey Part Number
4008-LJL36250U33X-ND
Manufacturer
Manufacturer Product Number
LJL36250U33X
Description
MOTOR CIRCUIT PROTECTOR 600V 400
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 250A 600 V AC DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Solid State
Current Rating (Amps)
250A
Voltage Rating - AC
600 V
Actuator Type
Toggle
Number of Poles
3
Illumination
Green, Orange, Red
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1154 759,25000 Kč154 759,25 Kč
Manufacturers Standard Package
Unit Price without VAT:154 759,25000 Kč
Unit Price with VAT:187 258,69250 Kč