Circuit Breaker Solid State 400A 600 V AC DC Toggle Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGL36400U44X

DigiKey Part Number
4008-LGL36400U44X-ND
Manufacturer
Manufacturer Product Number
LGL36400U44X
Description
MOTOR CIRCUIT PROTECTOR 600V 600
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 400A 600 V AC DC Toggle Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Solid State
Current Rating (Amps)
400A
Voltage Rating - AC
600 V
Actuator Type
Toggle
Number of Poles
3
Illumination
Green, Orange, Red
Illumination Voltage (Nominal)
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1146 348,08000 Kč146 348,08 Kč
Manufacturers Standard Package
Unit Price without VAT:146 348,08000 Kč
Unit Price with VAT:177 081,17680 Kč